VISHAY CDR32BP270BJZPAT
| Manufacturer | |
| MPN | CDR32BP270BJZPAT |
| LCSC Part # | C2358447 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 27pF ±5% 100V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2863 | $ 0.29 |
| 200+ | $ 0.1108 | $ 22.16 |
| 500+ | $ 0.107 | $ 53.50 |
| 1,000+ | $ 0.105 | $ 105.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 27pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C270J1GACTU | KEMET | 1206 | 0 | $ 0.08 | ||
| C1206C270J1HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206C270J1HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| C1206X270J1HAC7800 | KEMET | 1206 | 0 | $ 0.0363 | ||
| C1206X270J1HACAUTO | KEMET | 1206 | 0 | $ 0.044 | ||
| 1206Y1000270JCR | Knowles | 1206 | 0 | $ 0.1667 | ||
| 1206Y1000270JCT | Knowles | 1206 | 0 | $ 0.1803 | ||
| 1206J1000270JCT | Knowles | 1206 | 0 | $ 0.1876 | ||
| 1206J1000270JAR | Knowles | 1206 | 0 | $ 0.2379 | ||
| 1206J1000270JFR | Knowles | 1206 | 0 | $ 0.2379 | ||
| 1206Y1000270JFR | Knowles | 1206 | 0 | $ 0.2448 | ||
| 1206Y1000270JAR | Knowles | 1206 | 0 | $ 0.2448 | ||
| 1206J1000270JAT | Knowles | 1206 | 0 | $ 0.2578 | ||
| 1206J1000270JFT | Knowles | 1206 | 0 | $ 0.251 | ||
| 1206Y1000270JFT | Knowles | 1206 | 0 | $ 0.2653 | ||
| VJ1206A270JLBAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A270JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0557 | ||
| VJ1206A270JXBAR | VISHAY | 1206 | 0 | $ 0.0543 | ||
| VJ1206A270JXBAP | VISHAY | 1206 | 0 | $ 0.0612 | ||
| VJ1206A270JBBAT4X | VISHAY | 1206 | 0 | $ 0.0885 |

