VISHAY VJ0603D120GXCAC
| Manufacturer | |
| MPN | VJ0603D120GXCAC |
| LCSC Part # | C2357595 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12pF C0G ±2% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3552 | $ 0.36 |
| 200+ | $ 0.1375 | $ 27.50 |
| 500+ | $ 0.1327 | $ 66.35 |
| 1,000+ | $ 0.1303 | $ 130.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E120GB12D | muRata | 0603 | 2,370 | $ 0.1755 | ||
| QSCP251Q120G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2599 | ||
| CBR06C120GAGAC | KEMET | 0603 | 0 | $ 0.1892 | ||
| 0603Y2500120GCT | Knowles | 0603 | 0 | $ 0.2089 | ||
| HC0603CG120G201 | Meritek | 0603 | 0 | $ 0.0628 | ||
| GRM1885C2E120GW07D | muRata | 0603 | 0 | $ 0.0519 | ||
| VJ0603A120GLCAJ32 | VISHAY | 0603 | 0 | $ 0.6576 | ||
| VJ0603A120GXCAC | VISHAY | 0603 | 0 | $ 0.2028 | ||
| VJ0603D120GXCAP | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D120GLCAP | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D120GLCAJ | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D120GXCAJ | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D120GLCAC | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D120GXPAJ | VISHAY | 0603 | 0 | $ 0.1671 | ||
| VJ0603D120GLPAP | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D120GLPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D120GLPAJ | VISHAY | 0603 | 0 | $ 0.3721 | ||
| RF18N120G251CT | Walsin | 0603 | 0 | $ 0.316 | ||
| 0603N120G251CT | Walsin | 0603 | 0 | $ 0.0375 | ||
| CQ0603GRNPOYBN120 | YAGEO | 0603 | 0 | $ 0.0567 |

