SOLOMON SSD2805CG39R
| Manufacturer | |
| MPN | SSD2805CG39R |
| LCSC Part # | C235734 |
| Packaging | TFBGA-64 |
| Customer # | |
| Key Attributes | MIPI Master Bridge |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SOLOMON | |
| Packaging | TFBGA-64 | |
| Voltage - Supply | 1.62V~1.98V | |
| Interface | SPI;Parallel port | |
| Features | Interrupt generation | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 700Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SOLOMON | |
| Packaging | TFBGA-64 | |
| Voltage - Supply | 1.62V~1.98V | |
| Interface | SPI;Parallel port |
| Type | Description | |
|---|---|---|
| Features | Interrupt generation | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 700Mbps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SSD2805 IC is a MIPI master bridge chip that connects a host processor with traditional parallel LCD interface and an LCD driver with MIPI slave interface. The SSD2805 supports parallel RGB and MCU interface and serial SPI interface.
Features
AI Translation
- Support up to 700Mbps over 2 data lanes (350Mbps per lane)
- Reduce number of signals to 8 lines over the serial link (DATAP0, DATAN0, DATAP1, DATAN1, CLKP, CLKN, MIPI_RES# and SYS_CLK)
- Reduce power consumption and decrease EMI by using low amplitude signal over differential pair for serial data.
- Support parallel MCU interface up to 16 bits (6800, 8080)
- Support parallel RGB interface up to 24 bits
- Support serial SPI interface up to 24 bits (8 Bit 4 Wire, 8 Bit 3 Wire, 24 Bit 3 Wire)
- Support 16, 18 and 24 bit per pixel for both MCU and RGB interfaces
- Support dual display panel (MCU+MCU panels or MCU+RGB panels)
- Support both command mode and video mode in MIPI DSI standard
- Support bi-directional data transfer (forward link in High Speed and Low Power mode and reverse link in Low Power mode)
- Ultra Low Power mode in idle state
- On-chip PLL with programmable output frequency
- Power supply: (ΔVDDD and VDDA) 1.8V+/-10%
- IO Power supply: (VDDIO) 3.3V+/-10%, 1.8V+/-10%
- Support of MIPI standard DSI v1.01r9, D-PHY v0.89
- 8KV (HBM) ESD protection on MIPI lanes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4082 | $ 3.41 |
| 10+ | $ 3.3315 | $ 33.32 |
| 30+ | $ 3.2808 | $ 98.42 |
| 100+ | $ 3.175 | $ 317.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SOLOMON | |
| Packaging | TFBGA-64 | |
| Voltage - Supply | 1.62V~1.98V | |
| Interface | SPI;Parallel port | |
| Features | Interrupt generation | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 700Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | SOLOMON | |
| Packaging | TFBGA-64 | |
| Voltage - Supply | 1.62V~1.98V | |
| Interface | SPI;Parallel port |
| Type | Description | |
|---|---|---|
| Features | Interrupt generation | |
| Operating Temperature | -30℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 700Mbps |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SSD2805 IC is a MIPI master bridge chip that connects a host processor with traditional parallel LCD interface and an LCD driver with MIPI slave interface. The SSD2805 supports parallel RGB and MCU interface and serial SPI interface.
Features
AI Translation
- Support up to 700Mbps over 2 data lanes (350Mbps per lane)
- Reduce number of signals to 8 lines over the serial link (DATAP0, DATAN0, DATAP1, DATAN1, CLKP, CLKN, MIPI_RES# and SYS_CLK)
- Reduce power consumption and decrease EMI by using low amplitude signal over differential pair for serial data.
- Support parallel MCU interface up to 16 bits (6800, 8080)
- Support parallel RGB interface up to 24 bits
- Support serial SPI interface up to 24 bits (8 Bit 4 Wire, 8 Bit 3 Wire, 24 Bit 3 Wire)
- Support 16, 18 and 24 bit per pixel for both MCU and RGB interfaces
- Support dual display panel (MCU+MCU panels or MCU+RGB panels)
- Support both command mode and video mode in MIPI DSI standard
- Support bi-directional data transfer (forward link in High Speed and Low Power mode and reverse link in Low Power mode)
- Ultra Low Power mode in idle state
- On-chip PLL with programmable output frequency
- Power supply: (ΔVDDD and VDDA) 1.8V+/-10%
- IO Power supply: (VDDIO) 3.3V+/-10%, 1.8V+/-10%
- Support of MIPI standard DSI v1.01r9, D-PHY v0.89
- 8KV (HBM) ESD protection on MIPI lanes
C235734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



