Knowles 0805J1501P90BQT
| Manufacturer | |
| MPN | 0805J1501P90BQT |
| LCSC Part # | C2357182 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.9pF 150V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3938 | $ 0.39 |
| 200+ | $ 0.1524 | $ 30.48 |
| 500+ | $ 0.1471 | $ 73.55 |
| 1,000+ | $ 0.1444 | $ 144.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y1501P90CQT | Knowles | 0805 | 0 | $ 0.3573 | ||
| 0805Y1501P90DQT | Knowles | 0805 | 0 | $ 0.3573 | ||
| 0805J1501P90DQT | Knowles | 0805 | 0 | $ 0.3647 | ||
| 0805J1501P90CQT | Knowles | 0805 | 0 | $ 0.3647 | ||
| 0805Y1501P90BQT | Knowles | 0805 | 0 | $ 0.3756 | ||
| VJ0805D1R9DLCAP | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D1R9DLCAC | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D1R9DXCAC | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D1R9DLCAJ | VISHAY | 0805 | 0 | $ 0.1664 | ||
| VJ0805D1R9CXCAC | VISHAY | 0805 | 0 | $ 0.2081 |

