Knowles 1206J2500563KDT
| Manufacturer | |
| MPN | 1206J2500563KDT |
| LCSC Part # | C2356885 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 56nF ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3938 | $ 0.39 |
| 200+ | $ 0.1524 | $ 30.48 |
| 500+ | $ 0.1471 | $ 73.55 |
| 1,000+ | $ 0.1444 | $ 144.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X563K501T | IHHEC | 1206 | 2,965 | $ 0.1262 | ||
| 1206B563K631CT | Walsin | 1206 | 310 | $ 0.083 | ||
| C1206C563KARAC7800 | KEMET | 1206 | 0 | $ 0.125 | ||
| 1206J2500563KXR | Knowles | 1206 | 0 | $ 0.2467 | ||
| 1206J2500563KXT | Knowles | 1206 | 0 | $ 0.2368 | ||
| 1206Y2500563KXT | Knowles | 1206 | 0 | $ 0.2758 | ||
| 1206Y2500563KXR | Knowles | 1206 | 0 | $ 0.2545 | ||
| 1206J2500563KDR | Knowles | 1206 | 0 | $ 0.3621 | ||
| 1206Y2500563KDT | Knowles | 1206 | 0 | $ 0.3952 | ||
| 1206Y2500563KDR | Knowles | 1206 | 0 | $ 0.3732 | ||
| TCC1206X7R563K251FT | CCTC | 1206 | 0 | $ 0.0187 | ||
| TCC1206X7R563K251FB | CCTC | 1206 | 0 | $ 0.0098 | ||
| 1206B563K251CT | Walsin | 1206 | 0 | $ 0.0375 | ||
| C1206C563KCRAC7800 | KEMET | 1206 | 0 | $ 0.0521 | ||
| 1206Y5000563KJT | Knowles | 1206 | 0 | $ 0.1287 | ||
| 1206Y5000563KST | Knowles | 1206 | 0 | $ 0.1333 | ||
| C1206X563K501TX | IHHEC | 1206 | 0 | $ 0.0727 | ||
| 1206B563K501CT | Walsin | 1206 | 0 | $ 0.087 | ||
| NM1206B563K631CEGN | HUI JU | 1206 | 0 | $ 0.0309 |

