Knowles 1206J2500683KDT
| Manufacturer | |
| MPN | 1206J2500683KDT |
| LCSC Part # | C2356879 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 68nF ±10% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3938 | $ 0.39 |
| 200+ | $ 0.1524 | $ 30.48 |
| 500+ | $ 0.1471 | $ 73.55 |
| 1,000+ | $ 0.1444 | $ 144.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B683K251CT | Walsin | 1206 | 2,000 | $ 0.0321 | ||
| GCJ31BR72E683KXJ1L | muRata | 1206 | 1,360 | $ 0.1081 | ||
| NM1206B683K251CEGN | HUI JU | 1206 | 500 | $ 0.0206 | ||
| 1206B683K251NT | FH | 1206 | 160 | $ 0.0378 | ||
| FM31X683K251EEG | PSA | 1206 | 40 | $ 0.0265 | ||
| C3216X7R2E683KT0L0U | TDK | 1206 | 30 | $ 0.0964 | ||
| GRM31BR72E683KW01L | muRata | 1206 | 14 | $ 0.5908 | ||
| C1206C683KARACAUTO | KEMET | 1206 | 0 | $ 0.165 | ||
| C1206C683KARECAUTO | KEMET | 1206 | 0 | $ 0.0403 | ||
| C1206C683KAREC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C683KAREC7800 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C683KARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206X683KAREC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| 1206J2500683KXT | Knowles | 1206 | 0 | $ 0.198 | ||
| GC331CD72E683KX03L | muRata | 1206 | 0 | $ 0.1404 | ||
| QMK316B7683KLHT | Taiyo Yuden | 1206 | 0 | $ 0.0911 | ||
| QMK316B7683KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0486 | ||
| TCC1206X7R683K251FT | CCTC | 1206 | 0 | $ 0.0201 | ||
| C1206X683K251T | IHHEC | 1206 | 0 | $ 0.0401 | ||
| CC1206KKX7RYBB683 | YAGEO | 1206 | 0 | $ 0.0493 |

