Knowles 0805J3001P30BQT
| Manufacturer | |
| MPN | 0805J3001P30BQT |
| LCSC Part # | C2356774 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.3pF 300V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3815 | $ 0.38 |
| 200+ | $ 0.1477 | $ 29.54 |
| 500+ | $ 0.1425 | $ 71.25 |
| 1,000+ | $ 0.1399 | $ 139.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805J3001P30CQT | Knowles | 0805 | 0 | $ 0.3724 | ||
| 0805Y3001P30DQT | Knowles | 0805 | 0 | $ 0.3651 | ||
| 0805Y3001P30HQT | Knowles | 0805 | 0 | $ 0.6483 | ||
| 0805J3001P30HQT | Knowles | 0805 | 0 | $ 0.6622 | ||
| 0805Y5001P30BQT | Knowles | 0805 | 0 | $ 0.374 | ||
| 0805J5001P30CQT | Knowles | 0805 | 0 | $ 0.3724 | ||
| 0805J5001P30BQT | Knowles | 0805 | 0 | $ 0.3815 | ||
| 0805Y5001P30CQT | Knowles | 0805 | 0 | $ 0.3651 | ||
| 0805Y5001P30DQT | Knowles | 0805 | 0 | $ 0.3651 | ||
| 0805J5001P30HQT | Knowles | 0805 | 0 | $ 0.6622 |

