Knowles 1210J1000183JXR
| Manufacturer | |
| MPN | 1210J1000183JXR |
| LCSC Part # | C2356750 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 18nF ±5% 100V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3663 | $ 0.37 |
| 200+ | $ 0.1418 | $ 28.36 |
| 500+ | $ 0.1368 | $ 68.40 |
| 1,000+ | $ 0.1344 | $ 134.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1000183JET | Knowles | 1210 | 0 | $ 0.7795 | ||
| 1210Y1000183JDT | Knowles | 1210 | 0 | $ 0.9601 | ||
| 1210J1000183JXT | Knowles | 1210 | 0 | $ 0.3448 | ||
| 1210Y1000183JXT | Knowles | 1210 | 0 | $ 0.3814 | ||
| 1210J1000183JDR | Knowles | 1210 | 0 | $ 0.5511 | ||
| 1210J1000183JDT | Knowles | 1210 | 0 | $ 0.5835 | ||
| 1210J1000183JCR | Knowles | 1210 | 0 | $ 0.7487 | ||
| 1210Y1000183JCR | Knowles | 1210 | 0 | $ 0.7703 | ||
| 1210Y1000183JCT | Knowles | 1210 | 0 | $ 0.8229 | ||
| 1210J1000183JCT | Knowles | 1210 | 0 | $ 0.7991 | ||
| VJ1210Y183JLBAJ32 | VISHAY | 1210 | 0 | $ 1.9755 | ||
| GA1210Y183JXBAR31G | VISHAY | 1210 | 0 | $ 0.0938 | ||
| GA1210Y183JBBAR31G | VISHAY | 1210 | 0 | $ 0.5956 | ||
| GA1210Y183JBBAT31G | VISHAY | 1210 | 0 | $ 0.6477 | ||
| VJ1210Y183JBBAT4X | VISHAY | 1210 | 0 | $ 1.4549 | ||
| GA1210Y183JXBAT31G | VISHAY | 1210 | 0 | $ 0.5168 | ||
| 1210B183J101CT | Walsin | 1210 | 0 | $ 0.3358 | ||
| VJ1210Y183JLCAJ32 | VISHAY | 1210 | 0 | $ 2.2211 | ||
| GA1210Y183JXCAR31G | VISHAY | 1210 | 0 | $ 0.0942 | ||
| GA1210Y183JXCAT31G | VISHAY | 1210 | 0 | $ 0.0942 |

