Knowles 1808J2500272KDT
| Manufacturer | |
| MPN | 1808J2500272KDT |
| LCSC Part # | C2356586 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 2.7nF ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3301 | $ 0.33 |
| 200+ | $ 0.1278 | $ 25.56 |
| 500+ | $ 0.1233 | $ 61.65 |
| 1,500+ | $ 0.1211 | $ 181.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808YA250272KJTU2X | Knowles | 1808 | 0 | $ 0.1937 | ||
| 1808JA250272KJRU2X | Knowles | 1808 | 0 | $ 0.6964 | ||
| 1808JA250272KJTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250272KJRU2X | Knowles | 1808 | 0 | $ 0.8421 | ||
| 1808J2500272KXR | Knowles | 1808 | 0 | $ 0.238 | ||
| 1808Y2500272KXR | Knowles | 1808 | 0 | $ 0.2452 | ||
| 1808Y2500272KXT | Knowles | 1808 | 0 | $ 0.1622 | ||
| 1808Y2500272KDR | Knowles | 1808 | 0 | $ 0.3602 | ||
| 1808Y2500272KCR | Knowles | 1808 | 0 | $ 0.3903 | ||
| 1808Y2500272KCT | Knowles | 1808 | 0 | $ 0.1727 | ||
| 1808J2500272KFR | Knowles | 1808 | 0 | $ 0.5696 | ||
| 1808J2500272KFT | Knowles | 1808 | 0 | $ 0.6212 | ||
| 1808Y2500272KFR | Knowles | 1808 | 0 | $ 0.5742 | ||
| 1808J2500272KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500272KXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J5000272KXR | Knowles | 1808 | 0 | $ 0.3577 | ||
| 1808Y5000272KXR | Knowles | 1808 | 0 | $ 0.3676 | ||
| 1808J5000272KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5000272KCR | Knowles | 1808 | 0 | $ 0.4042 | ||
| 1808Y5000272KXT | Knowles | 1808 | 0 | $ 0.1622 |

