Knowles 1210Y0500122KCT
| Manufacturer | |
| MPN | 1210Y0500122KCT |
| LCSC Part # | C2356299 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF NP0 ±10% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3501 | $ 0.35 |
| 200+ | $ 0.1355 | $ 27.10 |
| 500+ | $ 0.1307 | $ 65.35 |
| 1,000+ | $ 0.1284 | $ 128.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0500122KCT | Knowles | 1210 | 0 | $ 0.2981 | ||
| 1210J0630122KCT | Knowles | 1210 | 0 | $ 0.2981 | ||
| 1210J1000122KCT | Knowles | 1210 | 0 | $ 0.299 | ||
| 1210Y1000122KCT | Knowles | 1210 | 0 | $ 0.3501 | ||
| 1210J2000122KCT | Knowles | 1210 | 0 | $ 0.4097 | ||
| 1210J2500122KCT | Knowles | 1210 | 0 | $ 0.3002 | ||
| 1210Y2500122KCT | Knowles | 1210 | 0 | $ 0.351 | ||
| 1210J5000122KCT | Knowles | 1210 | 0 | $ 0.2842 | ||
| 1210Y5000122KCT | Knowles | 1210 | 0 | $ 0.2946 | ||
| 1210Y6300122KCT | Knowles | 1210 | 0 | $ 0.3346 | ||
| 1210Y1K00122KCT | Knowles | 1210 | 0 | $ 0.3711 | ||
| 1210J0500122JCT | Knowles | 1210 | 0 | $ 0.3109 | ||
| 1210Y0500122JCT | Knowles | 1210 | 0 | $ 0.3709 | ||
| CC1210JKNPO9BN122 | YAGEO | 1210 | 0 | $ 0.1836 | ||
| 1210J0630122JCT | Knowles | 1210 | 0 | $ 0.3109 | ||
| 1210Y0630122JCT | Knowles | 1210 | 0 | $ 0.3966 | ||
| 1210D122J101KHT | Knowles | 1210 | 0 | $ 1.5528 | ||
| 1210J1000122JCT | Knowles | 1210 | 0 | $ 0.3122 | ||
| 1210Y1000122JCT | Knowles | 1210 | 0 | $ 0.3719 | ||
| CC1210JKNPOABN122 | YAGEO | 1210 | 0 | $ 0.3358 |

