VISHAY HV1812Y471MXMARHV
| Manufacturer | |
| MPN | HV1812Y471MXMARHV |
| LCSC Part # | C2355320 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 470pF X7R ±20% 5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3832 | $ 0.38 |
| 200+ | $ 0.1483 | $ 29.66 |
| 500+ | $ 0.1431 | $ 71.55 |
| 1,000+ | $ 0.1406 | $ 140.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV1812Y471KXMATHV | VISHAY | 1812 | 33 | $ 2.5866 | ||
| HV1812Y471KX6ATHV | VISHAY | 1812 | 31 | $ 2.0056 | ||
| 1812Y5K00471MXT | Knowles | 1812 | 0 | $ 0.3658 | ||
| 1812J5K00471MXT | Knowles | 1812 | 0 | $ 0.3664 | ||
| 1812J6K00471MXT | Knowles | 1812 | 0 | $ 0.4157 | ||
| 1812Y6K00471MXT | Knowles | 1812 | 0 | $ 0.4151 | ||
| HV1812Y471MXMATHV | VISHAY | 1812 | 0 | $ 0.3907 | ||
| 1812Y5K00471KXT | Knowles | 1812 | 0 | $ 0.3784 | ||
| 1812J5K00471KXT | Knowles | 1812 | 0 | $ 0.3871 | ||
| HV1812Y471KXMARHV | VISHAY | 1812 | 0 | $ 0.3151 | ||
| 1812J6K00471KXT | Knowles | 1812 | 0 | $ 0.43 | ||
| 1812Y6K00471KXT | Knowles | 1812 | 0 | $ 0.4294 | ||
| 1812J5K00471JXT | Knowles | 1812 | 0 | $ 0.4517 | ||
| 1812Y5K00471JXT | Knowles | 1812 | 0 | $ 0.451 | ||
| HV1812Y471JXMARHV | VISHAY | 1812 | 0 | $ 0.3376 | ||
| HV1812Y471JXMATHV | VISHAY | 1812 | 0 | $ 0.3442 | ||
| 1812Y6K00471JXT | Knowles | 1812 | 0 | $ 0.5122 | ||
| 1812J6K00471JXT | Knowles | 1812 | 0 | $ 0.5137 | ||
| 1812Y5K00471MXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812J5K00471MXR | Knowles | 1812 | 0 | $ 0.5946 |

