VISHAY VJ1206A102FXBAT
| Manufacturer | |
| MPN | VJ1206A102FXBAT |
| LCSC Part # | C2355040 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF C0G ±1% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3719 | $ 0.37 |
| 200+ | $ 0.144 | $ 28.80 |
| 500+ | $ 0.1389 | $ 69.45 |
| 1,000+ | $ 0.1364 | $ 136.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C102F1GACTU | KEMET | 1206 | 1 | $ 1.7833 | ||
| C1206X102F1GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C102F1GACAUTO | KEMET | 1206 | 0 | $ 0.3932 | ||
| C1206C102F1GEC7800 | KEMET | 1206 | 0 | $ 0.0698 | ||
| C1206C102F1GECAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X102F1GEC7800 | KEMET | 1206 | 0 | $ 0.3547 | ||
| C1206X102F1GECAUTO | KEMET | 1206 | 0 | $ 0.3609 | ||
| C1206C102F1GALTU | KEMET | 1206 | 0 | $ 0.5565 | ||
| C1206C102F1GAC7800 | KEMET | 1206 | 0 | $ 0.3893 | ||
| C1206C102F1GEC7210 | KEMET | 1206 | 0 | $ 0.0804 | ||
| GCM3195C2A102FA16D | muRata | 1206 | 0 | $ 0.9169 | ||
| GCM3195C2A102FA16J | muRata | 1206 | 0 | $ 0.9254 | ||
| VJ1206A102FLBAJ32 | VISHAY | 1206 | 0 | $ 2.2514 | ||
| GA1206A102FXBBT31G | VISHAY | 1206 | 0 | $ 0.0983 | ||
| GA1206A102FXBBR31G | VISHAY | 1206 | 0 | $ 0.0983 | ||
| GA1206A102FBBBT31G | VISHAY | 1206 | 0 | $ 0.1263 | ||
| GA1206A102FBBBR31G | VISHAY | 1206 | 0 | $ 0.1263 | ||
| VJ1206A102FXBPW1BC | VISHAY | 1206 | 0 | $ 0.2139 | ||
| VJ1206A102FXBCW1BC | VISHAY | 1206 | 0 | $ 1.3835 | ||
| VJ1206A102FXBMT | VISHAY | 1206 | 0 | $ 0.3719 |

