Knowles 0805J0160680FCR
| Manufacturer | |
| MPN | 0805J0160680FCR |
| LCSC Part # | C2354552 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68pF ±1% 16V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3751 | $ 0.38 |
| 200+ | $ 0.1452 | $ 29.04 |
| 500+ | $ 0.1401 | $ 70.05 |
| 1,000+ | $ 0.1376 | $ 137.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X680F4HAC7800 | KEMET | 0805 | 0 | $ 0.0635 | ||
| C0805X680F4HACAUTO | KEMET | 0805 | 0 | $ 0.0714 | ||
| C0805C680F4HACAUTO | KEMET | 0805 | 0 | $ 0.059 | ||
| C0805C680F4HAC7800 | KEMET | 0805 | 0 | $ 0.0492 | ||
| 0805Y0160680FCT | Knowles | 0805 | 0 | $ 0.4065 | ||
| 0805Y0160680FCR | Knowles | 0805 | 0 | $ 0.3764 | ||
| 0805J0160680FCT | Knowles | 0805 | 0 | $ 0.3944 | ||
| 0805Y0160680FFR | Knowles | 0805 | 0 | $ 0.565 | ||
| MA0805CG680F160 | Meritek | 0805 | 0 | $ 0.0563 | ||
| VJ0805A680FXJPW1BC | VISHAY | 0805 | 0 | $ 0.0624 | ||
| VJ0805A680FXJCW1BC | VISHAY | 0805 | 0 | $ 0.0837 | ||
| 0805N680F160CT | Walsin | 0805 | 0 | $ 0.0313 | ||
| C0805C680F3HAC7800 | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805C680F3HACAUTO | KEMET | 0805 | 0 | $ 0.046 | ||
| C0805X680F3HAC7800 | KEMET | 0805 | 0 | $ 0.0635 | ||
| C0805X680F3HACAUTO | KEMET | 0805 | 0 | $ 0.0714 | ||
| 0805J0250680FFT | Knowles | 0805 | 0 | $ 0.9462 | ||
| 0805Y0250680FCR | Knowles | 0805 | 0 | $ 0.3764 | ||
| 0805J0250680FCT | Knowles | 0805 | 0 | $ 0.3067 | ||
| VJ0805A680FXXPW1BC | VISHAY | 0805 | 0 | $ 0.0624 |

