Knowles 1210Y1000121JCR
| Manufacturer | |
| MPN | 1210Y1000121JCR |
| LCSC Part # | C2353779 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 120pF ±5% 100V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3469 | $ 0.35 |
| 200+ | $ 0.1343 | $ 26.86 |
| 500+ | $ 0.1296 | $ 64.80 |
| 1,000+ | $ 0.1272 | $ 127.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C121J1HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| C1210C121J1HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X121J1HACAUTO | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X121J1HAC7800 | KEMET | 1210 | 0 | $ 0.0854 | ||
| 1210J1000121JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210J1000121JCT | Knowles | 1210 | 0 | $ 0.3562 | ||
| 1210Y1000121JCT | Knowles | 1210 | 0 | $ 0.3425 | ||
| 1210J1000121JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J1000121JFT | Knowles | 1210 | 0 | $ 0.5357 | ||
| 1210Y1000121JAR | Knowles | 1210 | 0 | $ 0.5218 | ||
| 1210J1000121JAT | Knowles | 1210 | 0 | $ 0.5502 | ||
| 1210Y1000121JAT | Knowles | 1210 | 0 | $ 2.4079 | ||
| VJ1210A121JLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A121JXBAT31G | VISHAY | 1210 | 0 | $ 0.0695 | ||
| GA1210A121JXBAR31G | VISHAY | 1210 | 0 | $ 0.0695 | ||
| GA1210A121JBBAT31G | VISHAY | 1210 | 0 | $ 0.089 | ||
| GA1210A121JBBAR31G | VISHAY | 1210 | 0 | $ 0.089 | ||
| VJ1210A121JBBAT4X | VISHAY | 1210 | 0 | $ 0.1916 | ||
| 1210N121J101CT | Walsin | 1210 | 0 | $ 0.085 | ||
| VJ1210A121JLCAJ32 | VISHAY | 1210 | 0 | $ 0.9022 |

