Knowles 1808Y0100123KXR
| Manufacturer | |
| MPN | 1808Y0100123KXR |
| LCSC Part # | C2352964 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 12nF ±10% 10V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3523 | $ 0.35 |
| 200+ | $ 0.1364 | $ 27.28 |
| 500+ | $ 0.1316 | $ 65.80 |
| 1,000+ | $ 0.1292 | $ 129.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100123KCR | Knowles | 1808 | 0 | $ 0.342 | ||
| 1808J0100123KCT | Knowles | 1808 | 0 | $ 0.3857 | ||
| 1808J0100123KXT | Knowles | 1808 | 0 | $ 0.3755 | ||
| 1808Y0100123KXT | Knowles | 1808 | 0 | $ 0.3869 | ||
| 1808Y0100123KCT | Knowles | 1808 | 0 | $ 0.3974 | ||
| 1808J0160123KXR | Knowles | 1808 | 0 | $ 0.342 | ||
| 1808J0160123KCR | Knowles | 1808 | 0 | $ 0.342 | ||
| 1808Y0160123KCR | Knowles | 1808 | 0 | $ 0.3523 | ||
| 1808Y0160123KXR | Knowles | 1808 | 0 | $ 0.3523 | ||
| 1808J0160123KCT | Knowles | 1808 | 0 | $ 0.3857 | ||
| 1808J0160123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160123KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160123KCT | Knowles | 1808 | 0 | $ 0.3974 | ||
| 1808J0160123KDR | Knowles | 1808 | 0 | $ 0.514 | ||
| 1808J0160123KFR | Knowles | 1808 | 0 | $ 0.514 | ||
| 1808Y0160123KFR | Knowles | 1808 | 0 | $ 0.5295 | ||
| 1808J0160123KDT | Knowles | 1808 | 0 | $ 0.2384 | ||
| 1808Y0160123KDT | Knowles | 1808 | 0 | $ 0.238 | ||
| 1808Y0160123KFT | Knowles | 1808 | 0 | $ 0.5604 | ||
| 1808J0250123KXR | Knowles | 1808 | 0 | $ 0.342 |

