Knowles 1808J0160681KDR
| Manufacturer | |
| MPN | 1808J0160681KDR |
| LCSC Part # | C2351909 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 680pF ±10% 16V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3487 | $ 0.35 |
| 200+ | $ 0.135 | $ 27.00 |
| 500+ | $ 0.1302 | $ 65.10 |
| 1,000+ | $ 0.1279 | $ 127.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0160681KXR | Knowles | 1808 | 0 | $ 0.2375 | ||
| 1808J0160681KCR | Knowles | 1808 | 0 | $ 0.2375 | ||
| 1808Y0160681KXR | Knowles | 1808 | 0 | $ 0.2448 | ||
| 1808Y0160681KCR | Knowles | 1808 | 0 | $ 0.2448 | ||
| 1808J0160681KXT | Knowles | 1808 | 0 | $ 0.1947 | ||
| 1808J0160681KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0160681KCT | Knowles | 1808 | 0 | $ 0.1697 | ||
| 1808Y0160681KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808J0160681KFR | Knowles | 1808 | 0 | $ 0.3487 | ||
| 1808Y0160681KDR | Knowles | 1808 | 0 | $ 0.3591 | ||
| 1808Y0160681KFR | Knowles | 1808 | 0 | $ 0.3591 | ||
| 1808J0160681KFT | Knowles | 1808 | 0 | $ 0.3932 | ||
| 1808J0160681KDT | Knowles | 1808 | 0 | $ 0.2419 | ||
| 1808Y0160681KFT | Knowles | 1808 | 0 | $ 0.3943 | ||
| 1808Y0160681KDT | Knowles | 1808 | 0 | $ 0.2414 | ||
| 1808J0250681KXR | Knowles | 1808 | 0 | $ 0.2375 | ||
| 1808Y0250681KCR | Knowles | 1808 | 0 | $ 0.2448 | ||
| 1808Y0250681KXR | Knowles | 1808 | 0 | $ 0.2448 | ||
| 1808J0250681KXT | Knowles | 1808 | 0 | $ 0.1947 | ||
| 1808J0250681KCT | Knowles | 1808 | 0 | $ 0.1619 |

