Knowles 1210Y0250184MXT
| Manufacturer | |
| MPN | 1210Y0250184MXT |
| LCSC Part # | C2350867 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 180nF X7R ±20% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2887 | $ 0.29 |
| 200+ | $ 0.1117 | $ 22.34 |
| 500+ | $ 0.1078 | $ 53.90 |
| 1,000+ | $ 0.1059 | $ 105.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0250184MXT | Knowles | 1210 | 0 | $ 0.2326 | ||
| 1210Y0500184MXT | Knowles | 1210 | 0 | $ 0.2887 | ||
| 1210Y0500184MET | Knowles | 1210 | 0 | $ 0.8288 | ||
| 1210J0500184MXT | Knowles | 1210 | 0 | $ 0.2435 | ||
| 1210Y0630184MET | Knowles | 1210 | 0 | $ 0.5434 | ||
| 1210J0630184MXT | Knowles | 1210 | 0 | $ 0.2435 | ||
| 1210Y0630184MXT | Knowles | 1210 | 0 | $ 0.29 | ||
| CX1210MKX7R9BB184 | PULSE | 1210 | 0 | $ 0.8379 | ||
| GA1210Y184MXXAR31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y184MXXAT31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y184MBXAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y184MBXAR31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| VJ1210Y184MLXAJ32 | VISHAY | 1210 | 0 | $ 1.4314 | ||
| GA1210Y184MXAAT31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y184MXAAR31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y184MBAAR31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y184MBAAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| VJ1210Y184MLAAJ32 | VISHAY | 1210 | 0 | $ 1.4314 | ||
| VJ1210Y184MLBAJ32 | VISHAY | 1210 | 0 | $ 1.0243 | ||
| 1210B184M500CT | Walsin | 1210 | 0 | $ 0.1391 |

