Knowles 1808J1000560KDR
| Manufacturer | |
| MPN | 1808J1000560KDR |
| LCSC Part # | C2350306 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 56pF ±10% 100V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3482 | $ 0.35 |
| 200+ | $ 0.1348 | $ 26.96 |
| 500+ | $ 0.13 | $ 65.00 |
| 1,000+ | $ 0.1277 | $ 127.70 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1000560KCR | Knowles | 1808 | 0 | $ 0.2357 | ||
| 1808J1000560KCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| 1808Y1000560KCT | Knowles | 1808 | 0 | $ 0.249 | ||
| 1808J1000560KFT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808Y1000560KFR | Knowles | 1808 | 0 | $ 0.3571 | ||
| 1808J1000560KFR | Knowles | 1808 | 0 | $ 0.3553 | ||
| 1808Y1000560KFT | Knowles | 1808 | 0 | $ 0.3099 | ||
| VJ1808A560KBBAT4X | VISHAY | 1808 | 0 | $ 2.0566 | ||
| 1808J2000560KCR | Knowles | 1808 | 0 | $ 0.2357 | ||
| 1808J2000560KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000560KCT | Knowles | 1808 | 0 | $ 0.1847 | ||
| 1808J2000560KDR | Knowles | 1808 | 0 | $ 0.3482 | ||
| 1808Y2000560KFR | Knowles | 1808 | 0 | $ 0.3571 | ||
| 1808J2000560KFT | Knowles | 1808 | 0 | $ 0.3088 | ||
| 1808J2000560KDT | Knowles | 1808 | 0 | $ 0.3823 | ||
| 1808J2000560KFR | Knowles | 1808 | 0 | $ 0.3553 | ||
| 1808Y2000560KFT | Knowles | 1808 | 0 | $ 0.3099 | ||
| VJ1808A560KBCAT4X | VISHAY | 1808 | 0 | $ 2.0565 | ||
| 1808YA250560KCTSP | Knowles | 1808 | 0 | $ 0.3203 | ||
| 1808JA250560KGTUYX | Knowles | 1808 | 0 | $ 0.1742 |

