Knowles 0805Y0630224JDT
| Manufacturer | |
| MPN | 0805Y0630224JDT |
| LCSC Part # | C2349883 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220nF ±5% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3526 | $ 0.35 |
| 200+ | $ 0.1365 | $ 27.30 |
| 500+ | $ 0.1317 | $ 65.85 |
| 1,000+ | $ 0.1293 | $ 129.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C224JMREC7800 | KEMET | 0805 | 0 | $ 0.0431 | ||
| C0805C224JMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C224JMRECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X224JMREC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X224JMREC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X224JMRECAUTO | KEMET | 0805 | 0 | $ 0.0704 | ||
| C0805X224JMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805C224JMREC7210 | KEMET | 0805 | 0 | $ 0.0645 | ||
| 0805J0630224JXR | Knowles | 0805 | 0 | $ 0.2197 | ||
| 0805Y0630224JXR | Knowles | 0805 | 0 | $ 0.2222 | ||
| 0805J0630224JXT | Knowles | 0805 | 0 | $ 0.243 | ||
| 0805Y0630224JXT | Knowles | 0805 | 0 | $ 0.2396 | ||
| 0805J0630224JDR | Knowles | 0805 | 0 | $ 0.3169 | ||
| C0805C224J1RACTU | KEMET | 0805 | 0 | $ 0.1367 | ||
| C0805C224J1REC7800 | KEMET | 0805 | 0 | $ 0.0552 | ||
| C0805C224J1REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C224J1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C224J1RECAUTO | KEMET | 0805 | 0 | $ 0.0476 | ||
| C0805X224J1REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X224J1REC7210 | KEMET | 0805 | 0 | $ 0.0603 |

