Knowles 1808J3K00470KCT
| Manufacturer | |
| MPN | 1808J3K00470KCT |
| LCSC Part # | C2349044 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 47pF NP0 ±10% 3kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1619 | $ 0.16 |
| 200+ | $ 0.0627 | $ 12.54 |
| 500+ | $ 0.0605 | $ 30.25 |
| 1,500+ | $ 0.0594 | $ 89.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J4K00470KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J4K00470JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J5K00470JCT | Knowles | 1808 | 0 | $ 0.1899 | ||
| 1808J6K00470JCT | Knowles | 1808 | 0 | $ 0.4558 | ||
| 1808J3K00470GCT | Knowles | 1808 | 0 | $ 0.2675 | ||
| 1808J5K00470GCT | Knowles | 1808 | 0 | $ 0.3057 | ||
| 1808J6K00470GCT | Knowles | 1808 | 0 | $ 0.7008 | ||
| 1808J4K00470FCT | Knowles | 1808 | 0 | $ 0.5151 | ||
| C1808C470KHGACTU | KEMET | 1808 | 0 | $ 0.433 | ||
| C1808C470KHGAC7800 | KEMET | 1808 | 0 | $ 0.541 | ||
| 1808J3K00470KCR | Knowles | 1808 | 0 | $ 0.2903 | ||
| 1808Y3K00470KCT | Knowles | 1808 | 0 | $ 0.1847 | ||
| C4520C0G3F470K160KA | TDK | 1808 | 0 | $ 0.1555 | ||
| CGA7L1C0G3F470K160KA | TDK | 1808 | 0 | $ 0.1744 | ||
| VJ1808A470KBHAT4X | VISHAY | 1808 | 0 | $ 0.658 | ||
| 1808N470K302CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| CC1808KKNPOEBN470 | YAGEO | 1808 | 0 | $ 0.2387 | ||
| 1808J4K00470KCR | Knowles | 1808 | 0 | $ 0.2875 | ||
| 1808Y4K00470KCT | Knowles | 1808 | 0 | $ 0.1786 | ||
| 1808J5K00470KCR | Knowles | 1808 | 0 | $ 0.374 |

