VISHAY VJ1206A100FXEMC
| Manufacturer | |
| MPN | VJ1206A100FXEMC |
| LCSC Part # | C2348503 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10pF C0G ±1% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3571 | $ 0.36 |
| 200+ | $ 0.1382 | $ 27.64 |
| 500+ | $ 0.1334 | $ 66.70 |
| 1,000+ | $ 0.131 | $ 131.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C100FGGACTU | KEMET | 1206 | 4 | $ 0.5452 | ||
| 1206CG100J501NT | FH | 1206 | 3,450 | $ 0.0195 | ||
| 1206N100J501CT | Walsin | 1206 | 1,300 | $ 0.0269 | ||
| GRM31A5C2H100JW01D | muRata | 1206 | 380 | $ 0.078 | ||
| 1206J5000100FAT | Knowles | 1206 | 0 | $ 1.1652 | ||
| 1206J6300100FCT | Knowles | 1206 | 0 | $ 0.6667 | ||
| 1206J1K00100FCT | Knowles | 1206 | 0 | $ 0.6667 | ||
| 1206Y2K00100FCT | Knowles | 1206 | 0 | $ 1.1652 | ||
| HC1206CG100F501 | Meritek | 1206 | 0 | $ 0.3893 | ||
| GCM31A5C2J100FX01D | muRata | 1206 | 0 | $ 0.5762 | ||
| GCM31A5C3A100FX01J | muRata | 1206 | 0 | $ 0.5105 | ||
| GCM31A5C3A100FX01D | muRata | 1206 | 0 | $ 0.195 | ||
| C1206C0G501-100FNP | Venkel | 1206 | 0 | $ 0.2212 | ||
| VJ1206A100FLEAJ32 | VISHAY | 1206 | 0 | $ 3.0743 | ||
| VJ1206A100FXEMP | VISHAY | 1206 | 0 | $ 0.3477 | ||
| VJ1206A100FXEAP | VISHAY | 1206 | 0 | $ 0.3571 | ||
| VJ1206A100FXEAC | VISHAY | 1206 | 0 | $ 0.3571 | ||
| VJ1206A100FLLAJ32 | VISHAY | 1206 | 0 | $ 3.7399 | ||
| 1206N100F501CT | Walsin | 1206 | 0 | $ 0.1108 | ||
| TCC1206COG100J501DT | CCTC | 1206 | 0 | $ 0.0245 |

