Knowles 1210J1K00680MDR
| Manufacturer | |
| MPN | 1210J1K00680MDR |
| LCSC Part # | C2347432 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68pF ±20% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3195 | $ 0.32 |
| 200+ | $ 0.1237 | $ 24.74 |
| 500+ | $ 0.1193 | $ 59.65 |
| 1,000+ | $ 0.1172 | $ 117.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K00680MDT | Knowles | 1210 | 0 | $ 0.3383 | ||
| VJ1210A680MXGAT5Z | VISHAY | 1210 | 0 | $ 0.4304 | ||
| VJ1210A680MXRAT5Z | VISHAY | 1210 | 0 | $ 0.4304 | ||
| 1210J1K00680KCR | Knowles | 1210 | 0 | $ 0.2428 | ||
| 1210Y1K00680KCR | Knowles | 1210 | 0 | $ 0.2503 | ||
| 1210Y1K00680KCT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210J1K00680KCT | Knowles | 1210 | 0 | $ 0.1082 | ||
| 1210J1K00680KAT | Knowles | 1210 | 0 | $ 0.3862 | ||
| 1210J1K00680KDT | Knowles | 1210 | 0 | $ 0.3862 | ||
| 1210J1K00680KFT | Knowles | 1210 | 0 | $ 0.3862 |

