VISHAY VJ1206A682FXQTW1BC
| Manufacturer | |
| MPN | VJ1206A682FXQTW1BC |
| LCSC Part # | C2345981 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF C0G ±1% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3281 | $ 0.33 |
| 200+ | $ 0.127 | $ 25.40 |
| 500+ | $ 0.1226 | $ 61.30 |
| 1,000+ | $ 0.1204 | $ 120.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12063A682FAT2A | Kyocera AVX | 1206 | 30 | $ 2.9729 | ||
| C1206X682F3GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| C1206C682F3GEC7210 | KEMET | 1206 | 0 | $ 0.0657 | ||
| C1206C682F3GECAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X682F3GEC7210 | KEMET | 1206 | 0 | $ 0.3415 | ||
| C1206X682F3GEC7800 | KEMET | 1206 | 0 | $ 0.3547 | ||
| C1206X682F3GECAUTO | KEMET | 1206 | 0 | $ 0.4637 | ||
| C1206C682F3GAC7800 | KEMET | 1206 | 0 | $ 1.7303 | ||
| C1206X682F5GEC | KEMET | 1206 | 0 | $ 0.5851 | ||
| 1206Y0160682FFT | Knowles | 1206 | 0 | $ 1.8414 | ||
| 1206J0160682FCT | Knowles | 1206 | 0 | $ 1.0697 | ||
| 1206Y0250682FFT | Knowles | 1206 | 0 | $ 1.8831 | ||
| 1206Y0250682FFR | Knowles | 1206 | 0 | $ 1.8306 | ||
| MA1206CG682F160 | Meritek | 1206 | 0 | $ 0.4758 | ||
| VJ1206A682FXQRW1BC | VISHAY | 1206 | 0 | $ 0.2999 | ||
| VJ1206A682FXJRW1BC | VISHAY | 1206 | 0 | $ 0.3777 | ||
| VJ1206A682FXJTW1BC | VISHAY | 1206 | 0 | $ 0.396 | ||
| VJ1206A682FXXRW1BC | VISHAY | 1206 | 0 | $ 0.2999 | ||
| VJ1206A682FLAAJ32 | VISHAY | 1206 | 0 | $ 1.9124 | ||
| 1206N682F160CT | Walsin | 1206 | 0 | $ 0.1395 |

