Knowles 1210J0100821KCT
| Manufacturer | |
| MPN | 1210J0100821KCT |
| LCSC Part # | C2345869 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 820pF NP0 ±10% 10V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2732 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.102 | $ 51.00 |
| 1,000+ | $ 0.1002 | $ 100.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0100821KCT | Knowles | 1210 | 0 | $ 0.324 | ||
| 1210Y0160821KCT | Knowles | 1210 | 0 | $ 0.324 | ||
| 1210J0160821KCT | Knowles | 1210 | 0 | $ 0.2732 | ||
| 1210J0250821KCT | Knowles | 1210 | 0 | $ 0.2732 | ||
| 1210Y0500821KCT | Knowles | 1210 | 0 | $ 0.324 | ||
| 1210J0630821KCT | Knowles | 1210 | 0 | $ 0.2732 | ||
| 1210Y0630821KCT | Knowles | 1210 | 0 | $ 0.324 | ||
| 1210J1000821KCT | Knowles | 1210 | 0 | $ 0.3383 | ||
| 1210Y1000821KCT | Knowles | 1210 | 0 | $ 0.324 | ||
| 1210J2000821KCT | Knowles | 1210 | 0 | $ 0.2732 | ||
| 1210Y2000821KCT | Knowles | 1210 | 0 | $ 0.3665 | ||
| 1210J2500821KCT | Knowles | 1210 | 0 | $ 0.3557 | ||
| 1210Y0100821JCT | Knowles | 1210 | 0 | $ 0.3673 | ||
| 1210J0100821JCT | Knowles | 1210 | 0 | $ 0.2923 | ||
| 1210Y0160821JCT | Knowles | 1210 | 0 | $ 0.3444 | ||
| 1210J0250821JCT | Knowles | 1210 | 0 | $ 0.2895 | ||
| 1210J0500821JCT | Knowles | 1210 | 0 | $ 0.2895 | ||
| CC1210JKNPO9BN821 | YAGEO | 1210 | 0 | $ 0.1494 | ||
| 1210J0630821JCT | Knowles | 1210 | 0 | $ 0.2895 | ||
| 1210J1000821JCT | Knowles | 1210 | 0 | $ 0.2895 |

