KEMET C325C124J3G5TA7301
| Manufacturer | |
| MPN | C325C124J3G5TA7301 |
| LCSC Part # | C2345862 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 120nF C0G ±5% 25V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 120nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3159 | $ 0.32 |
| 200+ | $ 0.1223 | $ 24.46 |
| 500+ | $ 0.118 | $ 59.00 |
| 1,000+ | $ 0.1159 | $ 115.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 120nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C322C124J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C320C124J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C325C124J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C326C124J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C328C124J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C323C124J3G5TA | KEMET | Through Hole | 0 | $ 0.4947 | ||
| C328C124J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 | ||
| C324C124J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 | ||
| C323C124J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 | ||
| C326C124J3G5TA7301 | KEMET | Through Hole | 0 | $ 0.3159 | ||
| C322C124G3G5TA | KEMET | Through Hole | 0 | $ 1.6331 | ||
| C320C124G3G5TA | KEMET | Through Hole | 0 | $ 1.6331 | ||
| C323C124G3G5TA | KEMET | Through Hole | 0 | $ 1.6331 | ||
| C326C124G3G5TA | KEMET | Through Hole | 0 | $ 1.6331 | ||
| C320C124F3G5TA | KEMET | Through Hole | 0 | $ 3.0029 | ||
| C327C124F3G5TA7301 | KEMET | Through Hole | 0 | $ 2.7304 | ||
| C327C124K3G5TA | KEMET | Through Hole | 0 | $ 0.4467 | ||
| C324C124K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C320C124K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 | ||
| C321C124K3G5TA | KEMET | Through Hole | 0 | $ 0.4931 |

