Knowles 1206J1K08P20CCT
| Manufacturer | |
| MPN | 1206J1K08P20CCT |
| LCSC Part # | C2345285 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2pF NP0 1kV 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3177 | $ 0.32 |
| 200+ | $ 0.123 | $ 24.60 |
| 500+ | $ 0.1187 | $ 59.35 |
| 1,000+ | $ 0.1165 | $ 116.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y1K08P20BCT | Knowles | 1206 | 0 | $ 0.677 | ||
| 1206Y1K28P20DCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206J1K28P20DCT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206J1K28P20CCT | Knowles | 1206 | 0 | $ 0.3177 | ||
| 1206Y1K28P20BCT | Knowles | 1206 | 0 | $ 0.677 | ||
| 1206J1K28P20BCT | Knowles | 1206 | 0 | $ 0.658 | ||
| 1206J1K58P20DCT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y1K58P20DCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206J1K58P20CCT | Knowles | 1206 | 0 | $ 0.3177 | ||
| 1206Y1K58P20CCT | Knowles | 1206 | 0 | $ 0.3203 | ||
| 1206J1K58P20BCT | Knowles | 1206 | 0 | $ 0.658 | ||
| 1206J2K08P20DCT | Knowles | 1206 | 0 | $ 0.1911 | ||
| 1206Y2K08P20DCT | Knowles | 1206 | 0 | $ 0.1971 | ||
| 1206J2K08P20CCT | Knowles | 1206 | 0 | $ 0.3329 | ||
| 1206Y2K08P20CCT | Knowles | 1206 | 0 | $ 0.3375 | ||
| 1206J2K08P20BCT | Knowles | 1206 | 0 | $ 0.658 | ||
| 1206Y2K08P20BCT | Knowles | 1206 | 0 | $ 0.677 |

