Knowles 1206Y0250221JDT
| Manufacturer | |
| MPN | 1206Y0250221JDT |
| LCSC Part # | C2345267 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3315 | $ 0.33 |
| 200+ | $ 0.1283 | $ 25.66 |
| 500+ | $ 0.1238 | $ 61.90 |
| 1,000+ | $ 0.1216 | $ 121.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG221J500DT | CCTC | 1206 | 5,500 | $ 0.0211 | ||
| 1206CG221J500NT | FH | 1206 | 2,900 | $ 0.0295 | ||
| FN31N221J500PXG | PSA | 1206 | 2,540 | $ 0.0246 | ||
| CC1206JRNPO9BN221 | YAGEO | 1206 | 240 | $ 0.0433 | ||
| C1206C221J3HAC7800 | KEMET | 1206 | 0 | $ 0.0193 | ||
| C1206X221J3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206C221J3HACAUTO | KEMET | 1206 | 0 | $ 0.0349 | ||
| C1206X221J3HACAUTO | KEMET | 1206 | 0 | $ 0.1227 | ||
| 1206Y0250221JCR | Knowles | 1206 | 0 | $ 0.1808 | ||
| 1206Y0250221JCT | Knowles | 1206 | 0 | $ 0.1955 | ||
| 1206J0250221JXR | Knowles | 1206 | 0 | $ 0.2113 | ||
| 1206J0250221JXT | Knowles | 1206 | 0 | $ 0.2284 | ||
| 1206Y0250221JXT | Knowles | 1206 | 0 | $ 0.2313 | ||
| 1206J0250221JFR | Knowles | 1206 | 0 | $ 0.2579 | ||
| 1206Y0250221JFR | Knowles | 1206 | 0 | $ 0.2659 | ||
| 1206J0250221JDR | Knowles | 1206 | 0 | $ 0.3039 | ||
| 1206J0250221JDT | Knowles | 1206 | 0 | $ 0.3218 | ||
| 1206J0250221JCT | Knowles | 1206 | 0 | $ 0.1968 | ||
| VJ1206A221JXXCW1BC | VISHAY | 1206 | 0 | $ 0.0452 | ||
| 12065A221JAT2A | Kyocera AVX | 1206 | 0 | $ 0.0948 |

