Knowles 1210J2500153MXT
| Manufacturer | |
| MPN | 1210J2500153MXT |
| LCSC Part # | C2345145 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 15nF X7R ±20% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2583 | $ 0.26 |
| 200+ | $ 0.1 | $ 20.00 |
| 500+ | $ 0.0965 | $ 48.25 |
| 1,000+ | $ 0.0947 | $ 94.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500153MDT | Knowles | 1210 | 0 | $ 0.7579 | ||
| 1210Y2500153MXT | Knowles | 1210 | 0 | $ 0.2815 | ||
| 1210J5000153MXT | Knowles | 1210 | 0 | $ 0.2185 | ||
| 1210Y5000153MXT | Knowles | 1210 | 0 | $ 0.2262 | ||
| 1210Y5000153MET | Knowles | 1210 | 0 | $ 0.3259 | ||
| 1210J6300153MXT | Knowles | 1210 | 0 | $ 0.2583 | ||
| 1210Y6300153MXT | Knowles | 1210 | 0 | $ 0.3178 | ||
| 1210Y6300153MET | Knowles | 1210 | 0 | $ 0.4678 | ||
| VJ1210Y153MXPAT5Z | VISHAY | 1210 | 0 | $ 0.332 | ||
| VJ1210Y153MLEAJ32 | VISHAY | 1210 | 0 | $ 1.4617 | ||
| GA1210Y153MXEAR31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210Y153MBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210Y153MBEAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210Y153MXEAT5Z | VISHAY | 1210 | 0 | $ 0.332 | ||
| GA1210Y153MXEAT31G | VISHAY | 1210 | 0 | $ 0.3633 | ||
| VJ1210Y153MLLAJ32 | VISHAY | 1210 | 0 | $ 1.826 | ||
| GA1210Y153MXLAT31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210Y153MBLAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210Y153MXLAR31G | VISHAY | 1210 | 0 | $ 0.337 | ||
| 1210B153M501CT | Walsin | 1210 | 0 | $ 0.0928 |

