Knowles 1808Y6300121KCR
| Manufacturer | |
| MPN | 1808Y6300121KCR |
| LCSC Part # | C2344833 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 120pF ±10% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3076 | $ 0.31 |
| 200+ | $ 0.1191 | $ 23.82 |
| 500+ | $ 0.1149 | $ 57.45 |
| 1,000+ | $ 0.1128 | $ 112.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J6300121KXR | Knowles | 1808 | 0 | $ 0.3043 | ||
| 1808J6300121KCR | Knowles | 1808 | 0 | $ 0.3043 | ||
| 1808Y6300121KXT | Knowles | 1808 | 0 | $ 0.2429 | ||
| 1808Y6300121KCT | Knowles | 1808 | 0 | $ 0.1712 | ||
| 1808J6300121KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808J6300121KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808A121KBLAT4X | VISHAY | 1808 | 0 | $ 0.6184 | ||
| 1808J1K00121KCR | Knowles | 1808 | 0 | $ 0.3043 | ||
| 1808Y1K00121KXR | Knowles | 1808 | 0 | $ 0.3076 | ||
| 1808Y1K00121KCR | Knowles | 1808 | 0 | $ 0.3076 | ||
| 1808J1K00121KXT | Knowles | 1808 | 0 | $ 0.2433 | ||
| 1808Y1K00121KCT | Knowles | 1808 | 0 | $ 0.1712 | ||
| 1808J1K00121KFR | Knowles | 1808 | 0 | $ 0.4452 | ||
| 1808J1K00121KDR | Knowles | 1808 | 0 | $ 0.4452 | ||
| 1808Y1K00121KDR | Knowles | 1808 | 0 | $ 0.4613 | ||
| 1808Y1K00121KFR | Knowles | 1808 | 0 | $ 0.4613 | ||
| 1808J1K00121KFT | Knowles | 1808 | 0 | $ 0.3352 | ||
| 1808J1K00121KDT | Knowles | 1808 | 0 | $ 0.3028 | ||
| 1808Y1K00121KDT | Knowles | 1808 | 0 | $ 0.3022 | ||
| VJ1808A121KBGAT4X | VISHAY | 1808 | 0 | $ 0.6184 |

