Knowles 0603Y0633P30BCT
| Manufacturer | |
| MPN | 0603Y0633P30BCT |
| LCSC Part # | C2344741 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3pF C0G 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2133 | $ 0.21 |
| 200+ | $ 0.0826 | $ 16.52 |
| 500+ | $ 0.0797 | $ 39.85 |
| 1,000+ | $ 0.0782 | $ 78.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603Y0633P30CCT | Knowles | 0603 | 0 | $ 0.1271 | ||
| 0603Y0633P30CAT | Knowles | 0603 | 0 | $ 0.1404 | ||
| 0603Y0633P30DCT | Knowles | 0603 | 0 | $ 0.13 | ||
| 0603J0633P30BCT | Knowles | 0603 | 0 | $ 0.163 | ||
| 0603J0633P30CCT | Knowles | 0603 | 0 | $ 0.1073 | ||
| 0603Y0633P30DAT | Knowles | 0603 | 0 | $ 0.1249 | ||
| CBR06C339B1GAC | KEMET | 0603 | 0 | $ 0.1116 | ||
| C0603C339D1GAC7867 | KEMET | 0603 | 0 | $ 0.047 | ||
| C0603C339D1GACAUTO | KEMET | 0603 | 0 | $ 0.0492 | ||
| GCM1885C2A3R3BA16J | muRata | 0603 | 0 | $ 0.1094 | ||
| GCM1885C2A3R3BA16D | muRata | 0603 | 0 | $ 0.0478 | ||
| GQM1885C2A3R3CB01D | muRata | 0603 | 0 | $ 1.1926 | ||
| CL10C3R3CC81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0257 | ||
| VJ0603A3R3DLBAJ32 | VISHAY | 0603 | 0 | $ 0.4893 | ||
| VJ0603A3R3BLBAJ32 | VISHAY | 0603 | 0 | $ 1.8693 | ||
| VJ0603A3R3CXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A3R3DXBPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| VJ0603A3R3DXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A3R3CXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| GA0603A3R3DBBAT31G | VISHAY | 0603 | 0 | $ 0.0348 |

