Knowles 1808Y6300470JCR
| Manufacturer | |
| MPN | 1808Y6300470JCR |
| LCSC Part # | C2342950 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 47pF ±5% 630V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3103 | $ 0.31 |
| 200+ | $ 0.1201 | $ 24.02 |
| 500+ | $ 0.1159 | $ 57.95 |
| 1,000+ | $ 0.1138 | $ 113.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J6300470JCR | Knowles | 1808 | 0 | $ 0.3071 | ||
| 1808J6300470JCT | Knowles | 1808 | 0 | $ 0.1664 | ||
| 1808Y6300470JCT | Knowles | 1808 | 0 | $ 0.1946 | ||
| VJ1808A470JBLAT4X | VISHAY | 1808 | 0 | $ 0.5613 | ||
| C1808C470JDGAC7800 | KEMET | 1808 | 0 | $ 0.4612 | ||
| 1808J1K00470JCR | Knowles | 1808 | 0 | $ 0.3071 | ||
| 1808Y1K00470JCR | Knowles | 1808 | 0 | $ 0.3103 | ||
| 1808J1K00470JCT | Knowles | 1808 | 0 | $ 0.1664 | ||
| 1808Y1K00470JCT | Knowles | 1808 | 0 | $ 0.1946 | ||
| 1808J1K00470JFR | Knowles | 1808 | 0 | $ 0.4629 | ||
| 1808J1K00470JDR | Knowles | 1808 | 0 | $ 0.4629 | ||
| 1808J1K00470JDT | Knowles | 1808 | 0 | $ 0.4955 | ||
| 1808J1K00470JFT | Knowles | 1808 | 0 | $ 0.3257 | ||
| 1808Y1K00470JFR | Knowles | 1808 | 0 | $ 0.4677 | ||
| 1808Y1K00470JFT | Knowles | 1808 | 0 | $ 0.3268 | ||
| HC1808CG470J102 | Meritek | 1808 | 0 | $ 0.2117 | ||
| VJ1808A470JBGAT4X | VISHAY | 1808 | 0 | $ 1.9748 | ||
| 1808N470J102CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| CC1808JKNPOCBN470 | YAGEO | 1808 | 0 | $ 0.2182 | ||
| 1808J1K20470JCR | Knowles | 1808 | 0 | $ 0.3071 |

