Knowles 0805Y0250220GFT
| Manufacturer | |
| MPN | 0805Y0250220GFT |
| LCSC Part # | C2342018 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22pF ±2% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3108 | $ 0.31 |
| 200+ | $ 0.1203 | $ 24.06 |
| 500+ | $ 0.1161 | $ 58.05 |
| 1,000+ | $ 0.114 | $ 114.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C220G3HAC7800 | KEMET | 0805 | 0 | $ 0.0175 | ||
| C0805C220G3HACAUTO | KEMET | 0805 | 0 | $ 0.0268 | ||
| C0805X220G3HAC7800 | KEMET | 0805 | 0 | $ 0.0317 | ||
| C0805X220G3HACAUTO | KEMET | 0805 | 0 | $ 0.0405 | ||
| 0805Y0250220GCR | Knowles | 0805 | 0 | $ 0.1958 | ||
| 0805J0250220GCR | Knowles | 0805 | 0 | $ 0.19 | ||
| 0805J0250220GFR | Knowles | 0805 | 0 | $ 0.2794 | ||
| 0805J0250220GFT | Knowles | 0805 | 0 | $ 0.3013 | ||
| 0805Y0250220GFR | Knowles | 0805 | 0 | $ 0.2961 | ||
| 0805Y0250220GCT | Knowles | 0805 | 0 | $ 0.2975 | ||
| 0805J0250220GCT | Knowles | 0805 | 0 | $ 0.1698 | ||
| MA0805CG220G250 | Meritek | 0805 | 0 | $ 0.0338 | ||
| VJ0805A220GXXPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| VJ0805A220GXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805D220GLXAJ | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D220GLXAC | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D220GXXAP | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D220GXXAJ | VISHAY | 0805 | 0 | $ 0.4677 | ||
| VJ0805D220GXXAC | VISHAY | 0805 | 0 | $ 0.4677 | ||
| 0805N220G250CT | Walsin | 0805 | 0 | $ 0.0168 |

