VISHAY VJ1210Y221KXEAT5Z
| Manufacturer | |
| MPN | VJ1210Y221KXEAT5Z |
| LCSC Part # | C2340804 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 220pF X7R ±10% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3219 | $ 0.32 |
| 200+ | $ 0.1246 | $ 24.92 |
| 500+ | $ 0.1202 | $ 60.10 |
| 1,000+ | $ 0.1181 | $ 118.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1210X7R221K202FT | CCTC | 1210 | 990 | $ 0.0514 | ||
| FV32X221K202EEG | PSA | 1210 | 590 | $ 0.0711 | ||
| C1210C221KCRACTU | KEMET | 1210 | 0 | $ 0.2875 | ||
| C1210C221KCRAC7800 | KEMET | 1210 | 0 | $ 0.3447 | ||
| C1210C221KDRACTU | KEMET | 1210 | 0 | $ 0.3611 | ||
| C1210C221KDRAC7800 | KEMET | 1210 | 0 | $ 0.4538 | ||
| C1210C221KFRAC7800 | KEMET | 1210 | 0 | $ 0.2281 | ||
| C1210C221KFRACAUTO | KEMET | 1210 | 0 | $ 0.3513 | ||
| VJ1210Y221KXLAT5Z | VISHAY | 1210 | 0 | $ 0.3067 | ||
| VJ1210Y221KXGAT5Z | VISHAY | 1210 | 0 | $ 1.3504 | ||
| 1210B221K202CT | Walsin | 1210 | 0 | $ 0.0926 | ||
| VJ1210Y221JXEAT5Z | VISHAY | 1210 | 0 | $ 1.2778 | ||
| VJ1210Y221JXLAT5Z | VISHAY | 1210 | 0 | $ 0.375 | ||
| VJ1210Y221JXGAT5Z | VISHAY | 1210 | 0 | $ 0.4028 | ||
| 1210B221J202CT | Walsin | 1210 | 0 | $ 0.125 | ||
| VJ1210Y221MXGAT5Z | VISHAY | 1210 | 0 | $ 0.2887 | ||
| GA1210A221KXEAT31G | VISHAY | 1210 | 0 | $ 0.0743 | ||
| GA1210A221KXEAR31G | VISHAY | 1210 | 0 | $ 0.0743 | ||
| GA1210A221KBEAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A221KBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 |

