Knowles 0603Y1000560JQT
| Manufacturer | |
| MPN | 0603Y1000560JQT |
| LCSC Part # | C2340787 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 56pF ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3217 | $ 0.32 |
| 200+ | $ 0.1245 | $ 24.90 |
| 500+ | $ 0.1201 | $ 60.05 |
| 1,000+ | $ 0.118 | $ 118.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO0BN560 | YAGEO | 0603 | 27,600 | $ 0.0131 | ||
| GCM1885C2A560JA16D | muRata | 0603 | 3,000 | $ 0.0175 | ||
| C0603C560J1GACAUTO | KEMET | 0603 | 0 | $ 0.0496 | ||
| C0603C560J1HAC7867 | KEMET | 0603 | 0 | $ 0.0058 | ||
| C0603X560J1HACAUTO | KEMET | 0603 | 0 | $ 0.016 | ||
| C0603C560J1GALTU | KEMET | 0603 | 0 | $ 0.0796 | ||
| 0603J1000560JCR | Knowles | 0603 | 0 | $ 0.1031 | ||
| 0603Y1000560JCR | Knowles | 0603 | 0 | $ 0.1037 | ||
| 0603Y1000560JCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| GCM1885G2A560JA16D | muRata | 0603 | 0 | $ 0.0298 | ||
| GCM1885C2A560JA16J | muRata | 0603 | 0 | $ 0.0073 | ||
| GA0603A560JXBAP31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A560JXBAC31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A560JBBAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| VJ0603A560JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A560JXBAP | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603A560JXBAC | VISHAY | 0603 | 0 | $ 0.0425 | ||
| TCC0603COG560J101CT | CCTC | 0603 | 0 | $ 0.0034 | ||
| 0603N560J101CT | Walsin | 0603 | 0 | $ 0.0102 | ||
| AC0603JRNPO0BN560 | YAGEO | 0603 | 0 | $ 0.0056 |

