Knowles 0603J200P200HQT
| Manufacturer | |
| MPN | 0603J200P200HQT |
| LCSC Part # | C2340480 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.2pF 200V 0603 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3115 | $ 0.31 |
| 200+ | $ 0.1206 | $ 24.12 |
| 500+ | $ 0.1163 | $ 58.15 |
| 1,000+ | $ 0.1142 | $ 114.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCA06HQ0R2C251T7 | MEGSINE | 0603 | 3,180 | $0.1143 $0.1203 | ||
| GQM1875C2ER20WB12D | muRata | 0603 | 2,065 | $ 0.2445 | ||
| 0603Y200P200CQT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603Y200P200BQT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603Y200P200DQT | Knowles | 0603 | 0 | $ 0.1913 | ||
| 0603J200P200CQT | Knowles | 0603 | 0 | $ 0.1949 | ||
| 0603J200P200DQT | Knowles | 0603 | 0 | $ 0.1949 | ||
| 0603J200P200BQT | Knowles | 0603 | 0 | $ 0.1949 | ||
| 0603Y200P200HQT | Knowles | 0603 | 0 | $ 0.3112 | ||
| VJ0603D0R2VXCQJHT | VISHAY | 0603 | 0 | $ 0.1433 |

