KEMET C320C333K2G5TA7301
| Manufacturer | |
| MPN | C320C333K2G5TA7301 |
| LCSC Part # | C2340194 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 33nF C0G ±10% 200V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3149 | $ 0.31 |
| 200+ | $ 0.1219 | $ 24.38 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1155 | $ 115.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C320C333GAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 1.4633 | ||
| C320C333G2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 1.4633 | ||
| C320C333FAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 2.7304 | ||
| C320C333F2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 2.7304 | ||
| C320C333J2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.3159 | ||
| C320C333JAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.3159 | ||
| C320C333KAG5TA7301 | KEMET | Through Hole | 0 | $ 0.3149 |

