Knowles 0805Y0250154JDT
| Manufacturer | |
| MPN | 0805Y0250154JDT |
| LCSC Part # | C2340131 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150nF ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3055 | $ 0.31 |
| 200+ | $ 0.1183 | $ 23.66 |
| 500+ | $ 0.1141 | $ 57.05 |
| 1,000+ | $ 0.112 | $ 112.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C154J3REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C154J3RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X154J3REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X154J3REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X154J3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805X154J3RECAUTO | KEMET | 0805 | 0 | $ 0.0704 | ||
| 0805Y0250154JXR | Knowles | 0805 | 0 | $ 0.1927 | ||
| 0805Y0250154JXT | Knowles | 0805 | 0 | $ 0.2131 | ||
| 0805J0250154JXT | Knowles | 0805 | 0 | $ 0.2067 | ||
| 0805J0250154JDR | Knowles | 0805 | 0 | $ 0.275 | ||
| 0805J0250154JDT | Knowles | 0805 | 0 | $ 0.2966 | ||
| GCM21BR71E154JA37K | muRata | 0805 | 0 | $ 0.4187 | ||
| GCM21BR71E154JA37L | muRata | 0805 | 0 | $ 0.4787 | ||
| GA0805Y154JXXBR31G | VISHAY | 0805 | 0 | $ 0.0484 | ||
| GA0805Y154JXXBT31G | VISHAY | 0805 | 0 | $ 0.0484 | ||
| VJ0805Y154JXXRW1BC | VISHAY | 0805 | 0 | $ 0.0644 | ||
| GA0805Y154JBXBR31G | VISHAY | 0805 | 0 | $ 0.0599 | ||
| VJ0805Y154JXXMT | VISHAY | 0805 | 0 | $ 0.0971 | ||
| VJ0805Y154JXXAT | VISHAY | 0805 | 0 | $ 0.0971 | ||
| VJ0805Y154JXXMR | VISHAY | 0805 | 0 | $ 0.0971 |

