LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN FC-05B16P21H20 product image
  • FC-05B16P21H20 thumbnail 1
  • FC-05B16P21H20 thumbnail 2
  • FC-05B16P21H20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN FC-05B16P21H20RoHS

Manufacturer
BXCONNAsian Brands
MPN
FC-05B16P21H20
LCSC Part #
C23398816
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 16POS 0.5mm TOP AND BOTTOM CNT SMD R/A
Datasheetpdf iconBXCONN FC-05B16P21H20
Custom CablesMOQ 1pc
In-Stock: 4,165
4,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0984$ 0.49
50+$ 0.0864$ 4.32
150+$ 0.0803$ 12.05
1,500+$ 0.0758$ 113.70
3,000+$ 0.0722$ 216.60
4,500+$ 0.0704$ 316.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerBXCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts16P
Pitch0.5mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.