BXCONN WF-1C125B
| Manufacturer | BXCONNAsian Brands |
| MPN | WF-1C125B |
| LCSC Part # | C23398598 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 28~32AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Reference Series | GH |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Reference Series | GH |
Report an ErrorShow similar products (0) >
In-Stock: 14,800
14,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0055 | $ 0.55 |
| 1,000+ | $ 0.0043 | $ 4.30 |
| 3,000+ | $ 0.0036 | $ 10.80 |
| 20,000+ | $ 0.0032 | $ 64.00 |
| 40,000+ | $ 0.0029 | $ 116.00 |
| 100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Reference Series | GH |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | BXCONN | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Reference Series | GH |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



