BXCONN WF-1E200A13P
| Manufacturer | BXCONNAsian Brands |
| MPN | WF-1E200A13P |
| LCSC Part # | C23397203 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 13POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2mm | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| Pin Structure | 1x13P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2mm | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| Pin Structure | 1x13P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Base material: LCP
- Pin material: Brass
- Solder tab material: Brass
- Pitch: 2.0
- Rated voltage: 250V AC/DC
- Rated current: 2A AC/DC
- Insulation resistance: 800MΩ min
- Contact resistance: 20mΩ max
- Withstanding voltage: 500V AC, 1 minute
- Temperature range: -25°C ~ +85°C
In-Stock: 295
295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094$ 0.0658 | $ 0.33 |
| 50+ | $ 0.0742$ 0.0520 | $ 2.60 |
| 150+ | $ 0.0643$ 0.0451 | $ 6.77 |
| 700+ | $ 0.0569$ 0.0399 | $ 27.93 |
| 2,800+ | $ 0.051$ 0.0357 | $ 99.96 |
| 4,900+ | $ 0.048$ 0.0336 | $ 164.64 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2mm | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| Pin Structure | 1x13P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2mm | |
| Reference Series | PH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| Pin Structure | 1x13P |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Base material: LCP
- Pin material: Brass
- Solder tab material: Brass
- Pitch: 2.0
- Rated voltage: 250V AC/DC
- Rated current: 2A AC/DC
- Insulation resistance: 800MΩ min
- Contact resistance: 20mΩ max
- Withstanding voltage: 500V AC, 1 minute
- Temperature range: -25°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



