KEMET C0603C752F8JAC7867
| Manufacturer | |
| MPN | C0603C752F8JAC7867 |
| LCSC Part # | C2338896 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 7.5nF U2J ±1% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 7.5nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3148 | $ 0.31 |
| 200+ | $ 0.1219 | $ 24.38 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1155 | $ 115.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 7.5nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C752F8JACAUTO | KEMET | 0603 | 0 | $ 0.305 | ||
| C0603X752F8JAC7867 | KEMET | 0603 | 0 | $ 0.3479 | ||
| C0603X752F8JACAUTO | KEMET | 0603 | 0 | $ 0.3365 | ||
| C0603C752F4JACAUTO | KEMET | 0603 | 0 | $ 0.3584 | ||
| C0603X752F4JACAUTO | KEMET | 0603 | 0 | $ 0.4006 | ||
| C0603X752F4JAC7867 | KEMET | 0603 | 0 | $ 0.4041 | ||
| C0603C752F4JAC7867 | KEMET | 0603 | 0 | $ 0.4538 | ||
| C0603C752F3JACAUTO | KEMET | 0603 | 0 | $ 0.3586 | ||
| C0603C752F3JAC7867 | KEMET | 0603 | 0 | $ 0.371 | ||
| C0603X752F3JACAUTO | KEMET | 0603 | 0 | $ 0.5152 | ||
| C0603X752F3JAC7867 | KEMET | 0603 | 0 | $ 1.0835 | ||
| C0603C752F5JAC7867 | KEMET | 0603 | 0 | $ 0.3155 | ||
| C0603X752F5JAC7867 | KEMET | 0603 | 0 | $ 0.3485 | ||
| C0603X752F5JACAUTO | KEMET | 0603 | 0 | $ 0.4321 | ||
| C0603C752F5JACAUTO | KEMET | 0603 | 0 | $ 0.8351 | ||
| C0603C752M8JAC7867 | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603C752K8JAC7867 | KEMET | 0603 | 0 | $ 0.0458 | ||
| C0603C752M8JACAUTO | KEMET | 0603 | 0 | $ 0.0469 | ||
| C0603C752K8JACAUTO | KEMET | 0603 | 0 | $ 0.0486 | ||
| C0603X752K8JAC7867 | KEMET | 0603 | 0 | $ 0.0502 |

