Knowles 0805Y0160150GFR
| Manufacturer | |
| MPN | 0805Y0160150GFR |
| LCSC Part # | C2338475 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15pF ±2% 16V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2961 | $ 0.30 |
| 200+ | $ 0.1146 | $ 22.92 |
| 500+ | $ 0.1106 | $ 55.30 |
| 1,000+ | $ 0.1086 | $ 108.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C150G4HAC7800 | KEMET | 0805 | 0 | $ 0.0214 | ||
| C0805C150G4HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805X150G4HAC7800 | KEMET | 0805 | 0 | $ 0.0319 | ||
| C0805C150G4GACTU | KEMET | 0805 | 0 | $ 0.1246 | ||
| C0805C150G4GAC7800 | KEMET | 0805 | 0 | $ 0.1566 | ||
| C0805X150G4HACAUTO | KEMET | 0805 | 0 | $ 0.0522 | ||
| 0805Y0160150GCR | Knowles | 0805 | 0 | $ 0.1958 | ||
| 0805J0160150GCT | Knowles | 0805 | 0 | $ 0.2046 | ||
| 0805Y0160150GCT | Knowles | 0805 | 0 | $ 0.2109 | ||
| 0805J0160150GFT | Knowles | 0805 | 0 | $ 0.3013 | ||
| 0805Y0160150GFT | Knowles | 0805 | 0 | $ 0.3108 | ||
| MA0805CG150G160 | Meritek | 0805 | 0 | $ 0.0338 | ||
| VJ0805A150GXJPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A150GXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| 0805N150G160CT | Walsin | 0805 | 0 | $ 0.0168 | ||
| C0805C150G3HAC7800 | KEMET | 0805 | 0 | $ 0.0178 | ||
| C0805X150G3HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X150G3HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| VJ0805A150GXXPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A150GXXCW1BC | VISHAY | 0805 | 0 | $ 0.0403 |

