Knowles 1808Y0630332KXT
| Manufacturer | |
| MPN | 1808Y0630332KXT |
| LCSC Part # | C2338467 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 63V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.163 | $ 0.16 |
| 200+ | $ 0.0631 | $ 12.62 |
| 500+ | $ 0.0609 | $ 30.45 |
| 1,500+ | $ 0.0598 | $ 89.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1000332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J2000332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2000332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808JA250332KJRU2X | Knowles | 1808 | 0 | $ 0.7146 | ||
| 1808YA250332KJRU2X | Knowles | 1808 | 0 | $ 0.8633 | ||
| 1808J2500332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| VJ1808Y332KXPAT5Z | VISHAY | 1808 | 0 | $ 0.5989 | ||
| 1808Y5000332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J5000332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y332KXEAT5Z | VISHAY | 1808 | 0 | $ 0.5989 | ||
| 1808Y6300332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J6300332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y332KBLAT4X | VISHAY | 1808 | 0 | $ 1.7825 | ||
| 1808J1K00332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| VJ1808Y332KBGAT4X | VISHAY | 1808 | 0 | $ 0.381 | ||
| VJ1808Y332KXGAT | VISHAY | 1808 | 0 | $ 0.387 |

