Knowles 1808Y1K20330JCR
| Manufacturer | |
| MPN | 1808Y1K20330JCR |
| LCSC Part # | C2338404 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 33pF ±5% 1.2kV 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2904 | $ 0.29 |
| 200+ | $ 0.1124 | $ 22.48 |
| 500+ | $ 0.1085 | $ 54.25 |
| 1,000+ | $ 0.1065 | $ 106.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J1K20330JCR | Knowles | 1808 | 0 | $ 0.2819 | ||
| 1808Y1K20330JCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| 1808J1K20330JCT | Knowles | 1808 | 0 | $ 0.2174 | ||
| 1808J1K50330JCR | Knowles | 1808 | 0 | $ 0.2819 | ||
| 1808Y1K50330JCR | Knowles | 1808 | 0 | $ 0.2904 | ||
| 1808J1K50330JCT | Knowles | 1808 | 0 | $ 0.2174 | ||
| 1808Y1K50330JCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| VJ1808A330JBRAT4X | VISHAY | 1808 | 0 | $ 0.4736 | ||
| C1808C330JGGACAUTO | KEMET | 1808 | 0 | $ 1.0035 | ||
| 1808J2K00330JCR | Knowles | 1808 | 0 | $ 0.2819 | ||
| 1808Y2K00330JCR | Knowles | 1808 | 0 | $ 0.2904 | ||
| 1808J2K00330JCT | Knowles | 1808 | 0 | $ 0.2174 | ||
| 1808Y2K00330JCT | Knowles | 1808 | 0 | $ 0.2482 | ||
| HC1808CG330J202 | Meritek | 1808 | 0 | $ 0.2117 | ||
| VJ1808A330JBFAT4X | VISHAY | 1808 | 0 | $ 0.4736 | ||
| 1808N330J202CT | Walsin | 1808 | 0 | $ 0.0892 | ||
| CC1808JKNPODBN330 | YAGEO | 1808 | 0 | $ 0.5304 | ||
| 1808J2K50330JCR | Knowles | 1808 | 0 | $ 0.2819 | ||
| 1808Y2K50330JCR | Knowles | 1808 | 0 | $ 0.2904 | ||
| 1808J2K50330JCT | Knowles | 1808 | 0 | $ 0.2174 |

