Knowles 0805J2500330GFR
| Manufacturer | |
| MPN | 0805J2500330GFR |
| LCSC Part # | C2337853 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33pF ±2% 250V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2965 | $ 0.30 |
| 200+ | $ 0.1148 | $ 22.96 |
| 500+ | $ 0.1108 | $ 55.40 |
| 1,000+ | $ 0.1088 | $ 108.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q330G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3786 | ||
| 251R15S330GV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1267 | ||
| CBR08C330GAGAC | KEMET | 0805 | 0 | $ 0.9101 | ||
| 0805J2500330GCR | Knowles | 0805 | 0 | $ 0.2112 | ||
| 0805J2500330GFT | Knowles | 0805 | 0 | $ 0.3202 | ||
| 0805Y2500330GQT | Knowles | 0805 | 0 | $ 0.7471 | ||
| 0805Y2500330GUT | Knowles | 0805 | 0 | $ 0.7687 | ||
| 0805J2500330GUT | Knowles | 0805 | 0 | $ 0.7626 | ||
| 0805J2500330GCT | Knowles | 0805 | 0 | $ 0.1805 | ||
| 0805Y2500330GCT | Knowles | 0805 | 0 | $ 0.3048 | ||
| HC0805CG330G251 | Meritek | 0805 | 0 | $ 0.0768 | ||
| GCM21A5C2E330GX01D | muRata | 0805 | 0 | $ 0.313 | ||
| GQM2195C2E330GB12D | muRata | 0805 | 0 | $ 0.3493 | ||
| VJ0805D330GXPAJ | VISHAY | 0805 | 0 | $ 0.2073 | ||
| VJ0805D330GXPAC | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D330GLPAC | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D330GLPAP | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D330GXPAP | VISHAY | 0805 | 0 | $ 0.5434 | ||
| 0805N330G251CT | Walsin | 0805 | 0 | $ 0.038 | ||
| 0805Y3000330GQT | Knowles | 0805 | 0 | $ 0.7471 |

