Knowles 1206Y0160123KCR
| Manufacturer | |
| MPN | 1206Y0160123KCR |
| LCSC Part # | C2337669 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 12nF ±10% 16V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2764 | $ 0.28 |
| 200+ | $ 0.107 | $ 21.40 |
| 500+ | $ 0.1032 | $ 51.60 |
| 1,000+ | $ 0.1014 | $ 101.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C123K4HAC7800 | KEMET | 1206 | 0 | $ 0.0615 | ||
| C1206X123K4HAC7800 | KEMET | 1206 | 0 | $ 0.0639 | ||
| C1206C123K4HACAUTO | KEMET | 1206 | 0 | $ 0.0673 | ||
| C1206C123K4JACAUTO | KEMET | 1206 | 0 | $ 0.1007 | ||
| C1206X123K4JAC7800 | KEMET | 1206 | 0 | $ 0.106 | ||
| C1206X123K4JACAUTO | KEMET | 1206 | 0 | $ 0.1082 | ||
| 1206J0160123KXR | Knowles | 1206 | 0 | $ 0.1582 | ||
| 1206J0160123KXT | Knowles | 1206 | 0 | $ 0.1772 | ||
| 1206J0160123KDT | Knowles | 1206 | 0 | $ 0.2439 | ||
| 1206Y0160123KDT | Knowles | 1206 | 0 | $ 0.2446 | ||
| 1206J0160123KCT | Knowles | 1206 | 0 | $ 0.2904 | ||
| 1206J0160123KFR | Knowles | 1206 | 0 | $ 0.3933 | ||
| 1206Y0160123KFR | Knowles | 1206 | 0 | $ 0.4053 | ||
| 1206J0160123KFT | Knowles | 1206 | 0 | $ 0.4164 | ||
| 1206Y0160123KXT | Knowles | 1206 | 0 | $ 0.2269 | ||
| MA1206CG123K160 | Meritek | 1206 | 0 | $ 0.3413 | ||
| VJ1206Y123KLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y123KBJBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y123KXJBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| VJ1206Y123KXJPW1BC | VISHAY | 1206 | 0 | $ 0.0718 |

