LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33262PG product image
  • MC33262PG thumbnail 1
  • MC33262PG thumbnail 2
  • MC33262PG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC33262PG

Manufacturer
MPN
MC33262PG
LCSC Part #
C233741
Packaging
DIP-8
Customer #
Key Attributes
DIP-8 PFC (Power Factor Correction) RoHS
Datasheetpdf icononsemi MC33262PG
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7784$ 0.78
10+$ 0.6221$ 6.22
50+$ 0.5448$ 27.24
100+$ 0.4674$ 46.74
500+$ 0.421$ 210.50
1,000+$ 0.3962$ 396.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
Manufactureronsemi
PackagingDIP-8
FeaturesOvervoltage protection;Cycle-by-cycle overcurrent protection;Under-voltage lockout

Introduction

AI Translation

The MC34262/MC33262 are active power factor controllers specifically designed for use as a preconverter in electronic ballast and in off−line power converter applications. These integrated circuits feature an internal startup timer for stand−alone applications, a one quadrant multiplier for near unity power factor, zero current detector to ensure critical conduction operation, transconductance error amplifier, quickstart circuit for enhanced startup, trimmed internal bandgap reference, current sensing comparator, and a totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of an overvoltage comparator to eliminate runaway output voltage due to load removal, input undervoltage lockout with hysteresis, cycle−by−cycle current limiting, multiplier output clamp that limits maximum peak switch current, an RS latch for single pulse metering, and a drive output high state clamp for MOSFET gate protection. These devices are available in dual−in−line and surface mount plastic packages.

Features

AI Translation
  • Overvoltage Comparator Eliminates Runaway Output Voltage
  • Internal Startup Timer
  • One Quadrant Multiplier
  • Zero Current Detector
  • Trimmed 2% Internal Bandgap Reference
  • Totem Pole Output with High State Clamp
  • Undervoltage Lockout with 6.0 V of Hysteresis
  • Low Startup and Operating Current
  • Supersedes Functionality of SG3561 and TDA4817
  • These are Pb−Free and Halide−Free Devices

Applications

AI Translation
  • electronic ballast
  • off−line power converter