LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MAX810MTRG product image
  • MAX810MTRG thumbnail 1
  • MAX810MTRG thumbnail 2
  • MAX810MTRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MAX810MTRGRoHS

Manufacturer
MPN
MAX810MTRG
LCSC Part #
C233680
Packaging
SOT-23
Customer #
Key Attributes
3-Pin Microprocessor Reset Monitors
Datasheetpdf icononsemi MAX810MTRG
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4749$ 0.47
10+$ 0.4657$ 4.66
30+$ 0.4595$ 13.79
100+$ 0.4518$ 45.18
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingSOT-23
Reset Timeout140ms
Operating Temperature-40℃~+105℃
output typePush-pull
Reset Active LevelActive High
standby current500nA
Voltage - Supply1.2V~5.5V
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.38V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX809 and MAX810 are cost−effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 μsec of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. The MAX810 has an active−high RESET output while the MAX809 has an active−low RESET output. Both devices are available in SOT−23 and SC−70 packages. The MAX809/810 are optimized to reject fast transient glitches on the VCC line. Low supply current of 0.5 μA (VCC = 3.2 V) makes these devices suitable for battery powered applications.

Features

AI Translation
  • Precision VCC Monitor for 1.5 V, 2.5 V, 3.0 V, 3.3 V, and 5.0 V Supplies
  • Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
  • Four Guaranteed Minimum Power−On Reset Pulse Width Available (1 ms, 20 ms, 100 ms, and 140 ms)
  • RESET Output Guaranteed to VCC = 1.0 V.
  • Low Supply Current
  • Compatible with Hot Plug Applications
  • VCC Transient Immunity
  • No External Components
  • Wide Operating Temperature: -40°C to 105°C
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Computers
  • Embedded Systems
  • Battery Powered Equipment
  • Critical Microprocessor Power Supply Monitoring