onsemi NIS5112D2R2G
| Manufacturer | |
| MPN | NIS5112D2R2G |
| LCSC Part # | C233667 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 9V~18V SOIC-8 Surge Protection Devices (SPDs) RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Lines | - | |
| Operating temperature | -40℃~+175℃ | |
| Trigger Current | 2.3A | |
| Voltage Rating | 9V~18V | |
| Reset Voltage | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Lines | - | |
| Operating temperature | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Trigger Current | 2.3A | |
| Voltage Rating | 9V~18V | |
| Reset Voltage | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NIS5112 is an integrated switch utilizing a high side N−channel FET driven by an internal charge pump. This switch features a MOSFET which allows for current sensing using inexpensive chip resistors instead of expensive, low impedance current shunts. It is designed to operate in 12 V systems and includes a robust thermal protection circuit.
Features
AI Translation
- Integrated Power Device
- Power Device Thermally Protected
- No External Current Shunt Required
- Enable/Timer Pin
- Adjustable Slew Rate for Output Voltage
- 9 V to 18 V Input Range
- 30 mΩ Typical
- Internal Charge Pump
- ESD Ratings: Human Body Model (HBM); 4000 V
- These are Pb −Free Devices
Applications
AI Translation
- Hard Drives
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2131 | $ 4.21 |
| 10+ | $ 4.109 | $ 41.09 |
| 30+ | $ 4.0386 | $ 121.16 |
| 100+ | $ 3.9682 | $ 396.82 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Lines | - | |
| Operating temperature | -40℃~+175℃ | |
| Trigger Current | 2.3A | |
| Voltage Rating | 9V~18V | |
| Reset Voltage | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Lines | - | |
| Operating temperature | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Trigger Current | 2.3A | |
| Voltage Rating | 9V~18V | |
| Reset Voltage | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Overload protection;Under-voltage lockout |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NIS5112 is an integrated switch utilizing a high side N−channel FET driven by an internal charge pump. This switch features a MOSFET which allows for current sensing using inexpensive chip resistors instead of expensive, low impedance current shunts. It is designed to operate in 12 V systems and includes a robust thermal protection circuit.
Features
AI Translation
- Integrated Power Device
- Power Device Thermally Protected
- No External Current Shunt Required
- Enable/Timer Pin
- Adjustable Slew Rate for Output Voltage
- 9 V to 18 V Input Range
- 30 mΩ Typical
- Internal Charge Pump
- ESD Ratings: Human Body Model (HBM); 4000 V
- These are Pb −Free Devices
Applications
AI Translation
- Hard Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



