VISHAY VJ0805A221FXBMP
| Manufacturer | |
| MPN | VJ0805A221FXBMP |
| LCSC Part # | C2336008 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF C0G ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3006 | $ 0.30 |
| 200+ | $ 0.1164 | $ 23.28 |
| 500+ | $ 0.1123 | $ 56.15 |
| 1,000+ | $ 0.1103 | $ 110.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C221F1GAC7800 | KEMET | 0805 | 0 | $ 0.2967 | ||
| C0805C221F1GACTU | KEMET | 0805 | 0 | $ 0.5236 | ||
| 0805Y1000221FAT | Knowles | 0805 | 0 | $ 1.1606 | ||
| GCM2165C2A221FA16J | muRata | 0805 | 0 | $ 0.2852 | ||
| GCM2165C2A221FA16D | muRata | 0805 | 0 | $ 0.1096 | ||
| GA0805A221FXBBC31G | VISHAY | 0805 | 0 | $ 0.0892 | ||
| GA0805A221FXBBP31G | VISHAY | 0805 | 0 | $ 0.0892 | ||
| GA0805A221FBBBR31G | VISHAY | 0805 | 0 | $ 0.1024 | ||
| VJ0805A221FXBAP | VISHAY | 0805 | 0 | $ 0.3006 | ||
| VJ0805A221FXBAC | VISHAY | 0805 | 0 | $ 0.3006 | ||
| VJ0805D221FXBAJ | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D221FXBAR | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D221FXBAT | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D221FLBAT | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805D221FLBAR | VISHAY | 0805 | 0 | $ 1.133 | ||
| VJ0805A221FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1255 | ||
| VJ0805A221FXBMC | VISHAY | 0805 | 0 | $ 0.3967 | ||
| VJ0805A221FXBPW1BC | VISHAY | 0805 | 0 | $ 0.1144 | ||
| VJ0805A221FLCAJ32 | VISHAY | 0805 | 0 | $ 1.7303 | ||
| 0805N221F101CT | Walsin | 0805 | 0 | $ 0.0485 |

